346-010-540-807

Heilind Number:EDA346-010-540-807
Manufacturer:EDAC
Manufacturer Number:346-010-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also high-performing with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they ensure reliable signal transmission. With ten positions for seamless integration, these connectors are perfect for board-to-board applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Upgrade your connectivity solutions with these top-tier connectors.