346-010-540-808

Heilind Number:EDA346-010-540-808
Manufacturer:EDAC
Manufacturer Number:346-010-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, these connectors ensure reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration on your circuit boards, offering ten positions for versatile connectivity. Engineered for durability, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your PCB setup with these high-quality connectors for seamless signal transmission.