346-010-540-812

Heilind Number:EDA346-010-540-812
Manufacturer:EDAC
Manufacturer Number:346-010-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a 3 A amperage capacity, making them suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior housing material for reliable operation. With two rows and ten positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, our Card Edge Connectors deliver on both functionality and versatility, making them essential components for your PCB setups. Explore more in our Products section under Connectors for a comprehensive range of board-to-board connectivity solutions.