346-010-540-858

Heilind Number:EDA346-010-540-858
Manufacturer:EDAC
Manufacturer Number:346-010-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-858

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The two-row design with a .125 inch pitch and .2 inch row spacing offers seamless integration on PCBs, accommodating up to 10 positions. Ideal for board-to-board connections, these connectors ensure secure and stable assembly with a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are a versatile solution for your connectivity needs. Upgrade your setup with these essential components from our extensive range of PCB connectors.