346-010-540-878

Heilind Number:EDA346-010-540-878
Manufacturer:EDAC
Manufacturer Number:346-010-540-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows of ten positions each, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Explore our range of high-quality connectors to elevate your electronic projects.