346-010-541-101

Heilind Number:EDA346-010-541-101
Manufacturer:EDAC
Manufacturer Number:346-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a single row of ten contact positions made from durable Copper Alloy. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient connection on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Their straight mount orientation further facilitates easy installation, making them an essential component for your next project.