346-010-541-102

Heilind Number:EDA346-010-541-102
Manufacturer:EDAC
Manufacturer Number:346-010-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek green finish. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 10 positions in a single row and a .125 inch pitch, they offer optimal space-saving solutions for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in diverse environments. Perfect for various applications in the electronics industry, these connectors ensure efficient power transmission with a 3A amperage. Upgrade your setup with this essential component for smooth and secure board-to-board connections.