346-010-541-104

Heilind Number:EDA346-010-541-104
Manufacturer:EDAC
Manufacturer Number:346-010-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-104

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors in vibrant green. Designed for efficient power transmission, each connector offers a high amperage of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors guarantee both durability and conductivity. With a single row layout and a pitch of .125 inches, they provide seamless integration into your circuitry. Boasting a total of 10 positions, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setups with these high-quality connectors for optimal performance.