346-010-541-107

Heilind Number:EDA346-010-541-107
Manufacturer:EDAC
Manufacturer Number:346-010-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vivid green hue. Designed for precise performance, these connectors boast a 3 A amperage rating and feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row configuration, they offer seamless integration with your circuitry. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate ten positions, perfect for various applications. Opt for a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance in any environment. Explore our complete range of PCB connectors for all your connectivity needs.