346-010-541-108

Heilind Number:EDA346-010-541-108
Manufacturer:EDAC
Manufacturer Number:346-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 10 positions, ensuring efficient and reliable board-to-board connectivity. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee optimal performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is effortless. The vibrant green color adds a touch of distinction, while the straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronic industry. Elevate your connectivity solutions with our Card Edge Connectors.