346-010-541-158

Heilind Number:EDA346-010-541-158
Manufacturer:EDAC
Manufacturer Number:346-010-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, these connectors are not only visually striking but also feature robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. With a single row configuration and a pitch of .125 inches, they offer efficient signal transmission in tight spaces. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Supporting up to 10 positions, these connectors are ideal for various applications in industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they ensure optimal performance even in challenging conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.