346-010-541-207

Heilind Number:EDA346-010-541-207
Manufacturer:EDAC
Manufacturer Number:346-010-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are capable of handling an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With two rows of copper alloy contacts, each at a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your PCB. Boasting 10 positions in total, they provide ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for use in various electronic setups, these connectors are a valuable addition to any project.