346-010-541-212

Heilind Number:EDA346-010-541-212
Manufacturer:EDAC
Manufacturer Number:346-010-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-212

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, they boast a sleek design that's as eye-catching as it is functional. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee superior safety and performance. Equipped with two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they offer seamless connectivity for your electronic components. With a total of 10 positions, these connectors are perfect for accommodating multiple connections on your board. Designed for straight mount orientation, they facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they're ideal for various industrial applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.