346-010-541-602

Heilind Number:EDA346-010-541-602
Manufacturer:EDAC
Manufacturer Number:346-010-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Sporting a vibrant green hue, these connectors boast a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a single row configuration and ten positions, they offer optimal space utilization. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections, making them a must-have component for your PCB projects. Explore our full range of connectors for even more connectivity solutions.