346-010-541-604

Heilind Number:EDA346-010-541-604
Manufacturer:EDAC
Manufacturer Number:346-010-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-604

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of ten positions and a pitch of .125 inches, these connectors offer precise and efficient signal transmission. Crafted with copper alloy contacts, they guarantee reliable conductivity, even in demanding applications. Their straight mount orientation and compact design make them ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.