346-010-541-607

Heilind Number:EDA346-010-541-607
Manufacturer:EDAC
Manufacturer Number:346-010-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Crafted with precision and durability in mind, these connectors feature a vibrant green hue and are capable of carrying up to 3 A of power. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and reliable operation even in demanding environments. With a single row layout and 10 positions, they offer ample room for seamless data transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on the board. Whether for industrial or commercial use, these connectors, with a straight mount orientation, provide a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.