346-010-541-608

Heilind Number:EDA346-010-541-608
Manufacturer:EDAC
Manufacturer Number:346-010-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver high performance, with a current rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and a total of 10 positions, these connectors facilitate efficient signal transmission within electronic devices. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy assembly. Suitable for a variety of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Perfect for your connectivity needs, they belong to our extensive range of high-quality PCB connectors.