346-010-541-612

Heilind Number:EDA346-010-541-612
Manufacturer:EDAC
Manufacturer Number:346-010-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-612

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors are essential for secure and efficient data transfer. With a vibrant green color, they not only offer functionality but also add a touch of visual appeal to your devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance in various operating conditions. Featuring one row with ten positions and a pitch of .125 inches, they facilitate precise and stable connections. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.