346-010-541-658

Heilind Number:EDA346-010-541-658
Manufacturer:EDAC
Manufacturer Number:346-010-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row layout and ten positions, they provide seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connection solutions with these high-performance Card Edge Connectors.