346-010-541-678

Heilind Number:EDA346-010-541-678
Manufacturer:EDAC
Manufacturer Number:346-010-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-678

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in vibrant Green. Designed for seamless integration, they offer a reliable amperage of 3A and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and ten positions, they provide efficient connectivity on your circuit board. The Copper Alloy contacts ensure optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with these high-quality components.