346-010-541-802

Heilind Number:EDA346-010-541-802
Manufacturer:EDAC
Manufacturer Number:346-010-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors ensure easy identification on your circuit board. With a robust amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. The dual-row design with 10 positions offers ample connectivity options, while the Copper Alloy contact material ensures low resistance and long-term performance. With a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment on your PCB. Whether you require straight mount orientation or versatile board-to-board connections, these connectors deliver flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Trust in our high-quality Card Edge Connectors to elevate the efficiency and performance of your electronic systems.