346-010-541-803

Heilind Number:EDA346-010-541-803
Manufacturer:EDAC
Manufacturer Number:346-010-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows of ten positions and a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance their versatility. Upgrade your electronics assembly with these high-quality connectors, a must-have in any engineer's toolkit.