346-010-541-804

Heilind Number:EDA346-010-541-804
Manufacturer:EDAC
Manufacturer Number:346-010-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they add a touch of visual appeal while delivering reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows and ten positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, these connectors are suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they meet the demand for robust performance in challenging environments. Upgrade your connectivity solutions with these essential components.