346-010-541-807

Heilind Number:EDA346-010-541-807
Manufacturer:EDAC
Manufacturer Number:346-010-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors guarantee both performance and aesthetics. With a double row configuration and a total of 10 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of applications. Upgrade your hardware with these high-quality connectors, a must-have in any electronic setup.