346-010-541-808

Heilind Number:EDA346-010-541-808
Manufacturer:EDAC
Manufacturer Number:346-010-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-808

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and a total of 10 positions, they offer ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures safe power delivery. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial settings. Whether you require straight mount orientation or custom configurations, our Card Edge Connectors are the perfect choice for your PCB assembly needs. Trust in their quality and performance to streamline your electronic connections with ease and reliability.