346-010-541-812

Heilind Number:EDA346-010-541-812
Manufacturer:EDAC
Manufacturer Number:346-010-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-812

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and ten positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches contribute to precise alignment. Designed for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for use in diverse environments. Upgrade your PCB assembly with these high-quality components, essential for seamless electronic connectivity.