346-010-541-858

Heilind Number:EDA346-010-541-858
Manufacturer:EDAC
Manufacturer Number:346-010-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-858

Detailed Description

Enhance connectivity in electronic applications with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a maximum amperage of 3 A, they ensure reliable power transmission. The two-row configuration with 10 positions offers versatility in connecting PCBs. Crafted from Copper Alloy, the contacts guarantee seamless signal transfer. The .125-inch pitch and .2-inch row spacing accommodate precise mounting on boards. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Trust in our quality connectors for seamless board-to-board connections.