346-010-541-878

Heilind Number:EDA346-010-541-878
Manufacturer:EDAC
Manufacturer Number:346-010-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-541-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The double-row configuration offers increased versatility, accommodating up to 10 positions with a .125-inch pitch and .2-inch row spacing. Perfect for board-to-board connections, they boast a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.