346-010-555-201

Heilind Number:EDA346-010-555-201
Manufacturer:EDAC
Manufacturer Number:346-010-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors in vibrant Green. Built for durability and performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of Copper Alloy contacts, each spaced at .125 inches with .2 inches between rows, they offer a total of 10 positions for seamless integration on your PCBs. Designed for straight mount orientation, they ensure a secure and stable connection, even in challenging environments. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding applications in various industries. Trust in their quality and performance to meet your connectivity needs with ease.