346-010-555-207

Heilind Number:EDA346-010-555-207
Manufacturer:EDAC
Manufacturer Number:346-010-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing for secure installation. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they facilitate efficient data transfer across 10 positions. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Perfect for a range of applications, these connectors are a vital component for any PCB setup.