346-010-555-208

Heilind Number:EDA346-010-555-208
Manufacturer:EDAC
Manufacturer Number:346-010-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a dual-row configuration with 10 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee exceptional longevity and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, these connectors are a must-have for efficient board-to-board connections. Upgrade your setup with our green Card Edge Connectors and experience superior performance like never before.