346-010-555-212

Heilind Number:EDA346-010-555-212
Manufacturer:EDAC
Manufacturer Number:346-010-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, you can count on seamless power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Offering 10 positions in total, these connectors facilitate secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Upgrade your setup with our high-quality Card Edge Connectors.