346-010-555-258

Heilind Number:EDA346-010-555-258
Manufacturer:EDAC
Manufacturer Number:346-010-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-258

Detailed Description

Discover our high-performance Card Edge Connectors, a vital component for seamless PCB connections. Designed with precision, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows and ten positions, they offer ample connectivity options for your PCB layouts. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Explore our range of Card Edge Connectors and elevate your PCB connectivity solutions.