346-010-555-802

Heilind Number:EDA346-010-555-802
Manufacturer:EDAC
Manufacturer Number:346-010-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-802

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver superior performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and reliable power transmission. With two rows and ten positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing optimize signal integrity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our high-quality solution for efficient and secure board connectivity.