346-010-555-803

Heilind Number:EDA346-010-555-803
Manufacturer:EDAC
Manufacturer Number:346-010-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-803

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficient power transmission, they feature a sturdy Copper Alloy contact material and offer a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a pitch of .125 inches and two rows of ten positions each, these connectors offer seamless integration on your board. Their straight mount orientation and compact design make them perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Elevate your PCB assembly with these green connectors, a dependable choice for your electronic projects.