346-010-555-804

Heilind Number:EDA346-010-555-804
Manufacturer:EDAC
Manufacturer Number:346-010-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-804

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for optimal performance. With a vibrant Green color and made of UL 94V-0 Thermoplastic Polyester housing material, they guarantee both visual appeal and safety. Each connector features two rows of ten positions, allowing for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics enthusiast.