346-010-555-807

Heilind Number:EDA346-010-555-807
Manufacturer:EDAC
Manufacturer Number:346-010-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, they provide efficient power transmission. Featuring two rows and a pitch of .125 inches, they offer seamless integration on your circuit board. The straight mount orientation and ten positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide range of board-to-board PCB connectors for all your connectivity needs.