346-010-555-808

Heilind Number:EDA346-010-555-808
Manufacturer:EDAC
Manufacturer Number:346-010-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-808

Detailed Description

Enhance connectivity within your PCB with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With an amperage of 3A, they ensure reliable power transmission in any application. The two-row design offers enhanced versatility, accommodating a total of 10 positions with a precise pitch of .125 inches. Crafted from copper alloy, the contacts provide excellent conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your PCB connectivity with these reliable and efficient components.