346-010-555-812

Heilind Number:EDA346-010-555-812
Manufacturer:EDAC
Manufacturer Number:346-010-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-812

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for optimal performance. With a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee both functionality and safety. Featuring two rows for efficient organization, each connector offers 10 positions for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage capacity and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, these connectors are a critical component for your PCB assembly needs.