346-010-555-858

Heilind Number:EDA346-010-555-858
Manufacturer:EDAC
Manufacturer Number:346-010-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-858

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Engineered for efficiency, they boast a high amperage rating of 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures long-lasting performance. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for up to 10 positions. Designed for straight mounting orientation, they facilitate easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Trust in their quality and precision, as they belong to our esteemed lineup of Board To Board PCB Connectors.