346-010-555-878

Heilind Number:EDA346-010-555-878
Manufacturer:EDAC
Manufacturer Number:346-010-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal safety and reliability. With a 3A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material and .125-inch pitch guarantee seamless signal transfer, while the double-row design with 10 positions offers ample connectivity options. Whether you require a Straight mount orientation or need to accommodate specific spacing requirements, these connectors deliver with their .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications, making them an essential component for any PCB assembly project. Trust in our Card Edge Connectors to meet your connectivity needs with superior performance and quality assurance.