346-010-556-201

Heilind Number:EDA346-010-556-201
Manufacturer:EDAC
Manufacturer Number:346-010-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row layout with 10 positions offers versatility in your circuitry design. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for seamless board-to-board connectivity.