346-010-556-202

Heilind Number:EDA346-010-556-202
Manufacturer:EDAC
Manufacturer Number:346-010-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-202

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a 3A amperage rating and copper alloy contact material, they guarantee safe and efficient power transmission. The dual-row design with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic projects with these essential components.