346-010-556-203

Heilind Number:EDA346-010-556-203
Manufacturer:EDAC
Manufacturer Number:346-010-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-203

Detailed Description

Enhance connectivity within electronic systems with our high-quality Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration, they offer optimal performance and reliability in various applications. The 3 A amperage rating ensures safe power transmission, while the copper alloy contact material guarantees excellent conductivity. Each connector boasts 10 positions, spaced at a pitch of .125 inches with .2 inches between rows, facilitating seamless integration on PCBs. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Trust in these connectors for secure and efficient signal transmission in your electronic projects.