346-010-556-207

Heilind Number:EDA346-010-556-207
Manufacturer:EDAC
Manufacturer Number:346-010-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient data transmission. Featuring a straight mount orientation and accommodating 10 positions, they streamline assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.