346-010-556-212

Heilind Number:EDA346-010-556-212
Manufacturer:EDAC
Manufacturer Number:346-010-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of Green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a reliable amperage of 3A, seamless data transmission is guaranteed. The .125-inch pitch and .2-inch row spacing ensure precise positioning, while the ten available positions cater to diverse PCB layouts. Engineered for versatility, these connectors support straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from telecommunications to industrial electronics, these connectors are a must-have for any PCB assembly project. Trust in our commitment to quality and innovation, and elevate your connectivity solutions today.