346-010-556-258

Heilind Number:EDA346-010-556-258
Manufacturer:EDAC
Manufacturer Number:346-010-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration and can accommodate up to 10 positions. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your setup with these essential components, perfect for Board To Board PCB connections.