346-010-556-803

Heilind Number:EDA346-010-556-803
Manufacturer:EDAC
Manufacturer Number:346-010-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-803

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, they offer excellent conductivity, while the dual-row layout with 10 positions allows for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB connectivity with these high-quality components.