346-010-556-804

Heilind Number:EDA346-010-556-804
Manufacturer:EDAC
Manufacturer Number:346-010-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors not only stand out visually but also offer exceptional performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, these connectors ensure reliable data and power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connection requirements, with a total of 10 positions available for versatile setups. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your PCB design with these essential components, part of our comprehensive range of connectors for seamless connectivity solutions.