346-010-556-807

Heilind Number:EDA346-010-556-807
Manufacturer:EDAC
Manufacturer Number:346-010-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-807

Detailed Description

Enhance your PCB connections with these green Card Edge Connectors, designed for optimal performance in electronic assemblies. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing, they ensure both durability and safety. Featuring two rows of copper alloy contacts, each with 10 positions spaced at .125 inches, they offer reliable and efficient signal transmission. The straight mount orientation and .2-inch row spacing make them easy to integrate into your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.